PRD001-P4702GF vs G4298-104704 feature comparison

PRD001-P4702GF MMT Corp

Buy Now Datasheet

G4298-104704 Wieson Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP WIESON TECHNOLOGIES CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.109 inch
Body Depth 0.134 inch 0.051 inch
Body Length 2.363 inch 0.785 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.016 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 3.7592 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 1 A
Reference Standard UL UL
Terminal Length 0.094 inch
Terminal Pitch 1.27 mm 0.4064 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 94 94
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT

Compare PRD001-P4702GF with alternatives

Compare G4298-104704 with alternatives