Filter Your Search
1 - 1 of 1 results
|
PRD001-P4702GF
MMT Corp
|
Check for Price | Yes | Contact Manufacturer | 94 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | e4 | UL | -40 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.118 inch | 0.134 inch | 2.363 inch | 0.094 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 |