Part Details for 658805100394 by Wurth Elektronik
Overview of 658805100394 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 658805100394
658805100394 CAD Models
658805100394 Part Data Attributes:
|
658805100394
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
658805100394
Wurth Elektronik
Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.161 inch | |
Body Depth | 0.203 inch | |
Body Length | 1.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 94 |
Alternate Parts for 658805100394
This table gives cross-reference parts and alternative options found for 658805100394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 658805100394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSB080A1D2B1B | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 658805100394 vs WSB080A1D2B1B |
G4298-104703 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 658805100394 vs G4298-104703 |
WSB080A2D2B1B | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 658805100394 vs WSB080A2D2B1B |
BB8094FG505-R | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | GTK UK Ltd | 658805100394 vs BB8094FG505-R |
BB8-P-94-G | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 658805100394 vs BB8-P-94-G |
G4298-104702 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 658805100394 vs G4298-104702 |
PRD001-P4702GF | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | MMT Corp | 658805100394 vs PRD001-P4702GF |
BTB-08R-C094 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | SunLight | 658805100394 vs BTB-08R-C094 |
G4298-104704 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 658805100394 vs G4298-104704 |
G4298-104701 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 658805100394 vs G4298-104701 |