PRD001-P4702GF vs 658805100394 feature comparison

PRD001-P4702GF MMT Corp

Buy Now Datasheet

658805100394 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MMT MACHRONE CORP WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.161 inch
Body Depth 0.134 inch 0.203 inch
Body Length 2.363 inch 1.551 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Color BLACK BEIGE
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.031 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 3.9878 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL
Terminal Length 0.094 inch
Terminal Pitch 1.27 mm 0.7874 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 94 94
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Insulation Resistance 100000000 Ω
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare PRD001-P4702GF with alternatives

Compare 658805100394 with alternatives