PRD001-P4702GF vs BB8-P-94-G feature comparison

PRD001-P4702GF MMT Corp

Buy Now Datasheet

BB8-P-94-G Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.126 inch
Body Depth 0.134 inch 0.14 inch
Body Length 2.363 inch 1.524 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
Mating Contact Pitch 0.05 inch 0.031 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 155 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 3.9878 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL
Terminal Length 0.094 inch
Terminal Pitch 1.27 mm 0.7874 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 94 94
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Insulation Resistance 1000000000 Ω
Mounting Option 1 LOCKING
Polarization Key POLARIZED KEY

Compare PRD001-P4702GF with alternatives

Compare BB8-P-94-G with alternatives