Part Details for WSB080A1D2B1B by Win Win Precision Industrial Co Ltd
Overview of WSB080A1D2B1B by Win Win Precision Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSB080A1D2B1B
WSB080A1D2B1B CAD Models
WSB080A1D2B1B Part Data Attributes:
|
WSB080A1D2B1B
Win Win Precision Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WSB080A1D2B1B
Win Win Precision Industrial Co Ltd
Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIN WIN PRECISION INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.814 inch | |
Body Length | 4.259 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.393 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 80 |
Alternate Parts for WSB080A1D2B1B
This table gives cross-reference parts and alternative options found for WSB080A1D2B1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSB080A1D2B1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G4298-104703 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | WSB080A1D2B1B vs G4298-104703 |
WSB080A2D2B1B | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | WSB080A1D2B1B vs WSB080A2D2B1B |
BB8094FG505-R | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | GTK UK Ltd | WSB080A1D2B1B vs BB8094FG505-R |
BB8-P-94-G | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | WSB080A1D2B1B vs BB8-P-94-G |
658805100394 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug | Wurth Elektronik | WSB080A1D2B1B vs 658805100394 |
G4298-104702 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | WSB080A1D2B1B vs G4298-104702 |
PRD001-P4702GF | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | MMT Corp | WSB080A1D2B1B vs PRD001-P4702GF |
BTB-08R-C094 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | SunLight | WSB080A1D2B1B vs BTB-08R-C094 |
G4298-104704 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | WSB080A1D2B1B vs G4298-104704 |
G4298-104701 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | WSB080A1D2B1B vs G4298-104701 |