-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/A RAF 110P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7142
|
Newark | Backplane Conn, R/A Rcpt, 110Pos, 5Row, Product Range:Z-Pack Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5352068-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$13.7400 / $17.3400 | Buy Now |
DISTI #
5352068-9-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 13 Weeks Container: Tube |
309 In Stock |
|
$10.7059 / $15.1100 | Buy Now |
DISTI #
5352068-9
|
Avnet Americas | Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5352068-9) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Tube | 1825 Factory Stock |
|
$8.6124 / $9.2360 | Buy Now |
DISTI #
42K7142
|
Avnet Americas | Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole - Bulk (Alt: 42K7142) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$13.6700 | Buy Now |
DISTI #
571-5352068-9
|
Mouser Electronics | Hard Metric Connectors Z-PACK/A RAF 110P Z-PACK/A RAF 110P RoHS: Compliant | 78 |
|
$10.4800 / $15.1100 | Buy Now |
DISTI #
72135902
|
RS | Connector, Z-Pack/A Raf 110P | TE Connectivity 5352068-9 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2600 | RFQ |
|
Future Electronics | Z-PACK/A RAF 110P RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 165 Container: Tube | 0Tube |
|
$9.2400 | Buy Now |
DISTI #
AMP5352068-9
|
Heilind Electronics | Z-PACK/A RAF 110P | Americas - 0 in Stock |
|
$11.4620 | Buy Now |
|
Onlinecomponents.com | Z-PACK/A RAF 110P RoHS: Compliant |
798 In Stock 825 Factory Stock |
|
$9.2100 / $12.0900 | Buy Now |
DISTI #
73588660
|
Verical | Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 660 Package Multiple: 660 | Americas - 1980 |
|
$11.6330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5352068-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352068-9
TE Connectivity
Z-PACK/A RAF 110P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.482 inch | |
Body Depth | 0.826 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A,D,E,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 3.7 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 5352068-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352068-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5646573-1 | Z-PACK A/B REC ASY 110P 2MMHM | TE Connectivity | 5352068-9 vs 5646573-1 |
5352068-4 | Z-PACK/A RAF 110P | TE Connectivity | 5352068-9 vs 5352068-4 |
3-352152-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352068-9 vs 3-352152-0 |
3-5188836-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352068-9 vs 3-5188836-0 |
3-5352068-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352068-9 vs 3-5352068-0 |
3-5100147-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352068-9 vs 3-5100147-0 |
5188836-1 | Z-PACK/B22 RAF 110P | TE Connectivity | 5352068-9 vs 5188836-1 |