Part Details for 3-352152-0 by TE Connectivity
Overview of 3-352152-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-352152-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0309
|
Newark | Hard Metric Connectors Z-Pack/B F-Hdr 110P |Amp Te Connectivity 3-352152-0 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 672 |
|
$15.7700 / $17.1600 | Buy Now |
DISTI #
10AH2175
|
Newark | 3-352152-0 - Z-Pack/B F-Hdr 110P Rohs Compliant: No |Amp Te Connectivity 3-352152-0 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7100 | Buy Now |
DISTI #
A136034-ND
|
DigiKey | CONN RECEPT 120POS 2MM PRESS-FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
70 In Stock |
|
$15.8802 / $19.4200 | Buy Now |
DISTI #
3-352152-0
|
Avnet Americas | Z-PACK/B F-HDR 110P - Rail/Tube (Alt: 3-352152-0) RoHS: Not Compliant Min Qty: 540 Package Multiple: 12 Lead time: 7 Weeks, 3 Days Container: Tube | 386448 Factory Stock |
|
$11.8173 / $14.2208 | Buy Now |
DISTI #
571-3-352152-0
|
Mouser Electronics | Hard Metric Connectors Z-PACK/B F-HDR 110P RoHS: Not Compliant | 523 |
|
$13.3200 / $18.7000 | Buy Now |
DISTI #
72135370
|
RS | Connector, Z-Pack/B F-Hdr 110P | TE Connectivity 3-352152-0 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1800 | RFQ |
|
Future Electronics | Z-PACK/B F-HDR 110P RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tube | 0Tube |
|
$12.7200 / $13.0600 | Buy Now |
DISTI #
AMP3-352152-0
|
Heilind Electronics | Z-PACK/B F-HDR 110P | Americas - 0 in Stock |
|
$12.5233 / $12.7102 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B F-HDR 110P |
672 Partner Stock |
|
$12.0800 / $15.1700 | Buy Now |
DISTI #
53908488
|
Verical | Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Min Qty: 12 Package Multiple: 12 | Americas - 672 |
|
$13.2600 / $14.3400 | Buy Now |
Part Details for 3-352152-0
3-352152-0 CAD Models
3-352152-0 Part Data Attributes:
|
3-352152-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-352152-0
TE Connectivity
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 125 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 3-352152-0
This table gives cross-reference parts and alternative options found for 3-352152-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-352152-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5646573-1 | Z-PACK A/B REC ASY 110P 2MMHM | TE Connectivity | 3-352152-0 vs 5646573-1 |
5352068-4 | Z-PACK/A RAF 110P | TE Connectivity | 3-352152-0 vs 5352068-4 |
5352068-9 | Z-PACK/A RAF 110P | TE Connectivity | 3-352152-0 vs 5352068-9 |
3-5188836-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-352152-0 vs 3-5188836-0 |
3-5352068-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-352152-0 vs 3-5352068-0 |
3-5100147-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-352152-0 vs 3-5100147-0 |
5188836-1 | Z-PACK/B22 RAF 110P | TE Connectivity | 3-352152-0 vs 5188836-1 |