Part Details for 3-5188836-0 by TE Connectivity
Overview of 3-5188836-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5188836-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-5188836-0-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 540 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4962 | Buy Now |
DISTI #
3-5188836-0
|
Avnet Americas | Z-PACK/B22 RAF 110P - Trays (Alt: 3-5188836-0) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Container: Tray | 0 |
|
$7.8107 / $9.3994 | Buy Now |
DISTI #
571-3-5188836-0
|
Mouser Electronics | Hard Metric Connectors Z-PACK/B22 RAF 110P RoHS: Compliant | 0 |
|
$9.3400 | Order Now |
DISTI #
72135915
|
RS | Connector, Z-Pack/B22 Raf 110P | TE Connectivity 3-5188836-0 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 180 Container: Tube | 0Tube |
|
$7.7900 | Buy Now |
DISTI #
AMP3-5188836-0
|
Heilind Electronics | Z-PACK/B22 RAF 110P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Z-PACK/B22 RAF 110P RoHS: Compliant | 0 |
|
$8.2200 / $22.5100 | Buy Now |
DISTI #
3-5188836-0
|
Avnet Americas | Z-PACK/B22 RAF 110P - Trays (Alt: 3-5188836-0) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Container: Tray | 0 |
|
$7.8107 / $9.3994 | Buy Now |
DISTI #
AMP3-5188836-0
|
Interstate Connecting Components | Z-PACK/B22 RAF 110P | 0 |
|
Buy Now | |
|
Master Electronics | Z-PACK/B22 RAF 110P RoHS: Compliant | 0 |
|
$8.2200 / $22.5100 | Buy Now |
Part Details for 3-5188836-0
3-5188836-0 CAD Models
3-5188836-0 Part Data Attributes:
|
3-5188836-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5188836-0
TE Connectivity
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.448 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 3-5188836-0
This table gives cross-reference parts and alternative options found for 3-5188836-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5188836-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5646573-1 | Z-PACK A/B REC ASY 110P 2MMHM | TE Connectivity | 3-5188836-0 vs 5646573-1 |
5352068-4 | Z-PACK/A RAF 110P | TE Connectivity | 3-5188836-0 vs 5352068-4 |
3-352152-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5188836-0 vs 3-352152-0 |
5352068-9 | Z-PACK/A RAF 110P | TE Connectivity | 3-5188836-0 vs 5352068-9 |
3-5352068-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5188836-0 vs 3-5352068-0 |
3-5100147-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5188836-0 vs 3-5100147-0 |
5188836-1 | Z-PACK/B22 RAF 110P | TE Connectivity | 3-5188836-0 vs 5188836-1 |