Part Details for 3-5352068-0 by TE Connectivity
Overview of 3-5352068-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5352068-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2687
|
Newark | Z-Pack/A Raf 110P |Amp Te Connectivity 3-5352068-0 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5100 / $17.3800 | Buy Now |
DISTI #
69W0397
|
Newark | Z-Pack/A Raf 110P |Te Connectivity 3-5352068-0 Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9000 / $14.4100 | Buy Now |
DISTI #
3-5352068-0-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
473 In Stock |
|
$14.0333 / $19.8100 | Buy Now |
DISTI #
3-5352068-0
|
Avnet Americas | Conn Hard Metric - Rail/Tube (Alt: 3-5352068-0) RoHS: Compliant Min Qty: 495 Package Multiple: 165 Lead time: 7 Weeks, 3 Days Container: Tube | 0 |
|
$12.0554 / $14.5074 | Buy Now |
DISTI #
571-3-5352068-0
|
Mouser Electronics | Hard Metric Connectors Z-PACK/A RAF 110P RoHS: Compliant | 504 |
|
$13.9800 / $17.4200 | Buy Now |
DISTI #
72136040
|
RS | Connector, Z-Pack/A Raf 110P | TE Connectivity 3-5352068-0 RoHS: Not Compliant Min Qty: 495 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6200 | RFQ |
|
Future Electronics | Z-PACK/A RAF 110P RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 165 Container: Tube | 0Tube |
|
$14.2700 | Buy Now |
DISTI #
AMP3-5352068-0
|
Heilind Electronics | Z-PACK/A RAF 110P | Americas - 36 in Stock |
|
$15.0243 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole RoHS: Compliant | 0 |
|
$13.0600 / $36.7100 | Buy Now |
DISTI #
3-5352068-0
|
Avnet Americas | Conn Hard Metric - Rail/Tube (Alt: 3-5352068-0) RoHS: Compliant Min Qty: 495 Package Multiple: 165 Lead time: 7 Weeks, 3 Days Container: Tube | 0 |
|
$12.0554 / $14.5074 | Buy Now |
Part Details for 3-5352068-0
3-5352068-0 CAD Models
3-5352068-0 Part Data Attributes:
|
3-5352068-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5352068-0
TE Connectivity
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Body Breadth | 0.482 inch | |
Body Depth | 0.826 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 3-5352068-0
This table gives cross-reference parts and alternative options found for 3-5352068-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5352068-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R66PA5100N9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Amphenol FCi | 3-5352068-0 vs HM2R66PA5100N9 |
124773 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle, | ERNI | 3-5352068-0 vs 124773 |
5188836-1 | Z-PACK/B22 RAF 110P | TE Connectivity | 3-5352068-0 vs 5188836-1 |
5352152-4 | Z-PACK/B22 RAF 110P | TE Connectivity | 3-5352068-0 vs 5352152-4 |
5646573-1 | Z-PACK A/B REC ASY 110P 2MMHM | TE Connectivity | 3-5352068-0 vs 5646573-1 |
1857997-1 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | TE Connectivity | 3-5352068-0 vs 1857997-1 |
244-62300-15 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | ept Connectors | 3-5352068-0 vs 244-62300-15 |
3-352152-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5352068-0 vs 3-352152-0 |
123769 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug, | ERNI | 3-5352068-0 vs 123769 |