Part Details for 3-5100147-0 by TE Connectivity
Overview of 3-5100147-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5100147-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-5100147-0-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
202 In Stock |
|
$9.0193 / $13.4600 | Buy Now |
DISTI #
3-5100147-0
|
Avnet Americas | Conn Hard Metric F 110 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 3-5100147-0) RoHS: Compliant Min Qty: 495 Package Multiple: 165 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5267 / $9.0576 | Buy Now |
DISTI #
571-3-5100147-0
|
Mouser Electronics | Headers & Wire Housings Z-PACK, TYPE A, RA REC.110P RoHS: Compliant | 0 |
|
$9.4400 / $14.2300 | Order Now |
DISTI #
72135364
|
RS | Connector, Z-Pack, Type A, Ra Rec.110P | TE Connectivity 3-5100147-0 RoHS: Not Compliant Min Qty: 495 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 165 Container: Tube | 0Tube |
|
$7.5100 | Buy Now |
DISTI #
AMP3-5100147-0
|
Heilind Electronics | Z-PACK,TYPE A, RA REC.110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Z-PACK,TYPE A, RA REC.110P RoHS: Compliant | 0 |
|
$7.9000 / $21.6400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
3-5100147-0
|
Avnet Americas | Conn Hard Metric F 110 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 3-5100147-0) RoHS: Compliant Min Qty: 495 Package Multiple: 165 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5267 / $9.0576 | Buy Now |
DISTI #
AMP3-5100147-0
|
Interstate Connecting Components | Z-PACK,TYPE A, RA REC.110 | 0 |
|
Buy Now |
Part Details for 3-5100147-0
3-5100147-0 CAD Models
3-5100147-0 Part Data Attributes:
|
3-5100147-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5100147-0
TE Connectivity
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 3-5100147-0
This table gives cross-reference parts and alternative options found for 3-5100147-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5100147-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R66PA5100N9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Amphenol FCi | 3-5100147-0 vs HM2R66PA5100N9 |
124773 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle, | ERNI | 3-5100147-0 vs 124773 |
5188836-1 | Z-PACK/B22 RAF 110P | TE Connectivity | 3-5100147-0 vs 5188836-1 |
5352152-4 | Z-PACK/B22 RAF 110P | TE Connectivity | 3-5100147-0 vs 5352152-4 |
5646573-1 | Z-PACK A/B REC ASY 110P 2MMHM | TE Connectivity | 3-5100147-0 vs 5646573-1 |
1857997-1 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | TE Connectivity | 3-5100147-0 vs 1857997-1 |
244-62300-15 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | ept Connectors | 3-5100147-0 vs 244-62300-15 |
3-352152-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5100147-0 vs 3-352152-0 |
3-5352068-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5100147-0 vs 3-5352068-0 |
123769 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug, | ERNI | 3-5100147-0 vs 123769 |