5352068-9 vs 3-352152-0 feature comparison

5352068-9 TE Connectivity

Buy Now Datasheet

3-352152-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 12 Weeks, 3 Days 7 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.482 inch 0.449 inch
Body Depth 0.826 inch 0.827 inch
Body Length 1.967 inch 1.73 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1050VAC V
Durability 250 Cycles 125 Cycles
EMI Shielded YES NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7506 N .7506 N
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 1.5A 1.5A
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded C,A,D,E,B
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Ports 1 1
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Panel Mount NO NO
Plating Thickness 50u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.13 inch 0.13 inch
Terminal Pitch 3.7 mm 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 110 110
UL Flammability Code 94V-0
Withdrawl Force-Min .14734 N .15012 N
Base Number Matches 1 1

Compare 5352068-9 with alternatives

Compare 3-352152-0 with alternatives