-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK A/B REC ASY 110P 2MMHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2904
|
Newark | Z-Pack A/B Rec Asy 110P 2Mmhm |Amp Te Connectivity 5646573-1 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 | Buy Now |
DISTI #
5646573-1-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 13 Weeks Container: Tube |
107 In Stock |
|
$6.0659 / $9.3800 | Buy Now |
DISTI #
5646573-1
|
Avnet Americas | Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5646573-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 180 Container: Tube | 0 |
|
$5.1808 / $5.8493 | Buy Now |
DISTI #
571-5646573-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK A/B RECPT ASSY 95P 2MM RoHS: Compliant | 0 |
|
$5.9700 | Order Now |
DISTI #
V36:1790_11636753
|
Arrow Electronics | Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2141 | Americas - 2549 |
|
$3.1090 / $4.2552 | Buy Now |
DISTI #
72135927
|
RS | Connector, Z-Pack A/B Rec Asy 110P 2MM, hm | TE Connectivity 5646573-1 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 180 Container: Tube | 0Tube |
|
$4.9200 | Buy Now |
DISTI #
AMP5646573-1
|
Heilind Electronics | Z-PACK A/B REC ASY 110P 2MMHM | Americas - 0 in Stock |
|
$6.1443 | Buy Now |
|
Onlinecomponents.com | Z-PACK A/B REC ASY 110P 2MMHM RoHS: Compliant | 0 |
|
$5.3000 / $15.5400 | Buy Now |
DISTI #
59832239
|
Verical | Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2141 | Americas - 2549 |
|
$3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5646573-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5646573-1
TE Connectivity
Z-PACK A/B REC ASY 110P 2MMHM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.547 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5646573-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5646573-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352068-4 | Z-PACK/A RAF 110P | TE Connectivity | 5646573-1 vs 5352068-4 |
3-352152-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5646573-1 vs 3-352152-0 |
5352068-9 | Z-PACK/A RAF 110P | TE Connectivity | 5646573-1 vs 5352068-9 |
3-5188836-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5646573-1 vs 3-5188836-0 |
3-5352068-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5646573-1 vs 3-5352068-0 |
3-5100147-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5646573-1 vs 3-5100147-0 |
5188836-1 | Z-PACK/B22 RAF 110P | TE Connectivity | 5646573-1 vs 5188836-1 |