-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS,RING,16-14,10,UNPLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1455
|
Newark | Solis, ring,16-14,10,unpltd |Amp Te Connectivity 34123-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 / $0.7000 | Buy Now |
DISTI #
13H1402
|
Newark | Solis, ring,16-14,10,unpltd Rohs Compliant: Yes |Amp Te Connectivity 34123-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.4290 | Buy Now |
DISTI #
A128753-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
147 In Stock |
|
$0.5095 / $0.6500 | Buy Now |
DISTI #
34123-2
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Loose Piece - Bulk (Alt: 34123-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-34123-2
|
Mouser Electronics | Terminals SOLIS,RING 16-14,10,UNPLTD RoHS: Compliant | 1450 |
|
$0.3520 / $0.6500 | Buy Now |
DISTI #
72017021
|
RS | Solis, Ring,16-14,10,Unpltd | TE Connectivity 34123-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3860 / $0.3980 | RFQ |
|
Onlinecomponents.com | SOLIS,RING,16-14,10,UNPLTD RoHS: Compliant | 0 |
|
$0.3092 / $0.5174 | Buy Now |
DISTI #
34123-2
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Loose Piece - Bulk (Alt: 34123-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 34123-2
|
PEI Genesis | Ring Terminal, 2mm2 | 0 |
|
Buy Now | |
|
Master Electronics | SOLIS,RING,16-14,10,UNPLTD RoHS: Compliant | 0 |
|
$0.3092 / $0.5174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34123-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34123-2
TE Connectivity
SOLIS,RING,16-14,10,UNPLTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 34123-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34123-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-321895-1 | SOLIS R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 34123-2 vs 2-321895-1 |
130451 | Ring Terminal, 1.6mm2 | TE Connectivity | 34123-2 vs 130451 |
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 34123-2 vs 696422-3 |
40749 | RING 164(4.17 MM) TERMINAL 20-16 AWG BR | TE Connectivity | 34123-2 vs 40749 |
31691 | BUDGET RECT 16-14 4 | TE Connectivity | 34123-2 vs 31691 |
160088-1 | RING TONGUE 20-16 AWG 0.198 X .700 BR | TE Connectivity | 34123-2 vs 160088-1 |
33718 | TERMINAL,BUDG R 16-14HD 10 | TE Connectivity | 34123-2 vs 33718 |
2-322873-5 | Ring Terminal, 1.31mm2 | TE Connectivity | 34123-2 vs 2-322873-5 |
2-34125-6 | TERMINAL,SOLIS R 16-14 5/16 | TE Connectivity | 34123-2 vs 2-34125-6 |
1958124-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 34123-2 vs 1958124-1 |