-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG PVF2 R 22-16COM22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0599
|
Newark | Pidg Pvf2 R 22-16Com22-18Mil 6 |Amp Te Connectivity 696422-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5635 |
|
$0.6650 / $0.9260 | Buy Now |
DISTI #
16M3413
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Connector Type:Ring Tongue, Stud Size:#6 Rohs Compliant: Yes |Amp Te Connectivity 696422-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 | Buy Now |
DISTI #
A33723-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
10255 In Stock |
|
$0.5058 / $0.8900 | Buy Now |
DISTI #
571-696422-3
|
Mouser Electronics | Terminals RNG RAD RES 22-16 6 RoHS: Compliant | 22955 |
|
$0.4990 / $0.8900 | Buy Now |
DISTI #
71995515
|
RS | PIDG, Pvf2 R 22-16Com22-18Mil 6 | TE Connectivity 696422-3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4340 | Buy Now |
DISTI #
AMP696422-3
|
Heilind Electronics | PIDG PVF2 R 22-16COM22-18MIL 6 | Americas - 0 in Stock |
|
$0.5415 / $0.5496 | Buy Now |
|
Onlinecomponents.com | PIDG PVF2 R 22-16COM22-18MIL 6 RoHS: Compliant |
7629 In Stock |
|
$0.4796 / $0.7691 | Buy Now |
DISTI #
16591103
|
Verical | Ring Tongue Terminal 16-22AWG Copper Natural/Red Stripe 17.19mm Tin Loose RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 5635 |
|
$0.5000 / $0.5300 | Buy Now |
DISTI #
76084258
|
Verical | Ring Tongue Terminal 16-22AWG Copper Natural/Red Stripe 17.19mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1227 | Americas - 1950 |
|
$0.7131 / $1.0682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
696422-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696422-3
TE Connectivity
PIDG PVF2 R 22-16COM22-18MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 696422-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 696422-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 696422-3 vs BACT12M130 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 696422-3 vs 140787-2 |
40888 | RING TERMINAL 20-16 AWG TPBR | TE Connectivity | 696422-3 vs 40888 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 696422-3 vs 321897-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 696422-3 vs 2-321891-1 |
150070-5 | RING | TE Connectivity | 696422-3 vs 150070-5 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 696422-3 vs 1-51873-8 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 696422-3 vs 33195 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 696422-3 vs 2-322796-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 696422-3 vs 184206-2 |