Part Details for 31691 by TE Connectivity
Overview of 31691 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 31691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2853
|
Newark | Terminal, Rectangular Tongue, Budget |Amp Te Connectivity 31691 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15008 |
|
$0.1520 | Buy Now |
DISTI #
13H1037
|
Newark | Budget Rect 16-14 4 Rohs Compliant: Yes |Amp Te Connectivity 31691 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
31691-ND
|
DigiKey | CONN TERM RECT TONG 14-16 AWG #4 Min Qty: 20000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1068 | Buy Now |
DISTI #
31691
|
Avnet Americas | Rectangular Tongue Terminal 14-16AWG 14.63mm 5.46mm Tin Loose Piece - Bulk (Alt: 31691) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
571-31691
|
Mouser Electronics | Terminals RECT 16-14AWG #4 RoHS: Compliant | 0 |
|
$0.1250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1004 | Buy Now |
DISTI #
AMP31691
|
Heilind Electronics | BUDGET RECT 16-14 4 | Americas - 0 in Stock |
|
$0.1161 / $0.1273 | Buy Now |
|
Onlinecomponents.com | BUDGET RECT 16-14 4 RoHS: Compliant |
15998 In Stock |
|
$0.1310 / $0.1693 | Buy Now |
DISTI #
16389560
|
Verical | Rectangular Tongue Terminal 16AWG Copper 14.63mm Tin Box RoHS: Compliant Min Qty: 470 Package Multiple: 1 | Americas - 15008 |
|
$0.1330 | Buy Now |
DISTI #
80329436
|
Verical | Rectangular Tongue Terminal 16AWG Copper 14.63mm Tin Box RoHS: Compliant Min Qty: 990 Package Multiple: 990 Date Code: 1931 | Americas - 990 |
|
$0.2137 | Buy Now |
Part Details for 31691
31691 CAD Models
31691 Part Data Attributes
|
31691
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31691
TE Connectivity
BUDGET RECT 16-14 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 31691
This table gives cross-reference parts and alternative options found for 31691. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31691, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 31691 vs BACT12M130 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 31691 vs 140787-2 |
40888 | RING TERMINAL 20-16 AWG TPBR | TE Connectivity | 31691 vs 40888 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 31691 vs 321897-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 31691 vs 2-321891-1 |
150070-5 | RING | TE Connectivity | 31691 vs 150070-5 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 31691 vs 1-51873-8 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 31691 vs 33195 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 31691 vs 2-322796-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 31691 vs 184206-2 |