Part Details for 33718 by TE Connectivity
Overview of 33718 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6943
|
Newark | Terminal, budg R 16-14Hd 10 |Amp Te Connectivity 33718 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.2510 | Buy Now |
DISTI #
33718-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 2500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2412 | Buy Now |
DISTI #
33718
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.36mm 8.71mm Tin Loose Piece - Bulk (Alt: 33718) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 15500 Factory Stock |
|
$0.2001 / $0.2259 | Buy Now |
DISTI #
571-33718
|
Mouser Electronics | Terminals TERMINAL,BUDG R 16-14HD 10 RoHS: Compliant | 1976 |
|
$0.2110 / $0.5200 | Buy Now |
|
Future Electronics | 10 Stud Size Closed Barrel Straight Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
AMP33718
|
Heilind Electronics | TERMINAL,BUDG R 16-14HD 10 | Americas - 0 in Stock |
|
$0.2271 / $0.2483 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG R 16-14HD 10 RoHS: Compliant |
4400 In Stock 15500 Factory Stock |
|
$0.2309 / $0.3106 | Buy Now |
DISTI #
80950339
|
Verical | Ring Tongue Terminal 14-16AWG Copper 18.36mm Tin Package RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 15000 |
|
$0.2239 / $0.2690 | Buy Now |
DISTI #
70316340
|
Verical | Ring Tongue Terminal 14-16AWG Copper 18.36mm Tin Package RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2018 | Americas - 2500 |
|
$0.3515 / $0.4314 | Buy Now |
DISTI #
62816072
|
Verical | Ring Tongue Terminal 14-16AWG Copper 18.36mm Tin Package RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.3400 / $0.4000 | Buy Now |
Part Details for 33718
33718 CAD Models
33718 Part Data Attributes
|
33718
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33718
TE Connectivity
TERMINAL,BUDG R 16-14HD 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 33718
This table gives cross-reference parts and alternative options found for 33718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 33718 vs BACT12M130 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 33718 vs 140787-2 |
40888 | RING TERMINAL 20-16 AWG TPBR | TE Connectivity | 33718 vs 40888 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 33718 vs 321897-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 33718 vs 2-321891-1 |
150070-5 | RING | TE Connectivity | 33718 vs 150070-5 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 33718 vs 1-51873-8 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 33718 vs 33195 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 33718 vs 2-322796-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 33718 vs 184206-2 |