Part Details for 130451 by TE Connectivity
Overview of 130451 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 130451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7756
|
Newark | Terminal, Ring Tongue, #4, 16Awg, Red Rohs Compliant: Yes |Te Connectivity 130451 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1636 |
|
$0.5500 / $0.7300 | Buy Now |
DISTI #
35AC7996
|
Newark | Pidg Rect. |Amp Te Connectivity 130451 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1586 |
|
$0.4450 | Buy Now |
DISTI #
130451-ND
|
DigiKey | CONN RING FLAT 16-22AWG CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
7421 In Stock |
|
$0.4072 / $0.7100 | Buy Now |
DISTI #
130451
|
Avnet Americas | AMP130451 - Bulk (Alt: 130451) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3602 / $0.3945 | Buy Now |
DISTI #
571-130451
|
Mouser Electronics | Terminals RING 22-16 AWG RoHS: Compliant | 8626 |
|
$0.3840 / $0.8300 | Buy Now |
DISTI #
70287044
|
RS | PIDG SERinsulated Tin Plated Crimp Ring Terminal, M2.5 Stud Size,22 to 16AWG, Red | TE Connectivity 130451 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.3370 | Buy Now |
DISTI #
AMP130451
|
Heilind Electronics | PIDG RECT. | Americas - 0 in Stock |
|
$0.3780 / $0.4267 | Buy Now |
|
Onlinecomponents.com | PIDG RECT. RoHS: Compliant |
1586 Partner Stock |
|
$0.3701 / $0.5908 | Buy Now |
DISTI #
17377366
|
Verical | PIDG Ring Tongue Terminal 16-22AWG Copper Red 20.5mm Tin Loose RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 1586 |
|
$0.5700 / $0.7200 | Buy Now |
Part Details for 130451
130451 CAD Models
130451 Part Data Attributes
|
130451
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130451
TE Connectivity
Ring Terminal, 1.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.6 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 130451
This table gives cross-reference parts and alternative options found for 130451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 130451 vs BACT12M130 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 130451 vs 140787-2 |
40888 | RING TERMINAL 20-16 AWG TPBR | TE Connectivity | 130451 vs 40888 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 130451 vs 321897-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 130451 vs 2-321891-1 |
150070-5 | RING | TE Connectivity | 130451 vs 150070-5 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 130451 vs 1-51873-8 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 130451 vs 33195 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 130451 vs 2-322796-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 130451 vs 184206-2 |