-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE 20-16 AWG 0.198 X .700 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R4181
|
Newark | Ring Tongue |Amp Te Connectivity 160088-1 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 | Buy Now |
DISTI #
160088-1-ND
|
DigiKey | CONN RING CIRC 16-20AWG CRIMP Min Qty: 90000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0584 | Buy Now |
DISTI #
160088-1
|
Avnet Americas | Ring Tongue Terminal 15.5-20AWG Strip - Tape and Reel (Alt: 160088-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0618 | Buy Now |
DISTI #
571-160088-1
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 0 |
|
$0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0549 | Buy Now |
DISTI #
AMP160088-1
|
Heilind Electronics | RING TONGUE 20-16 AWG 0.198 | Americas - 0 in Stock |
|
$0.0621 / $0.0696 | Buy Now |
|
Onlinecomponents.com | RING TONGUE 20-16 AWG 0.198 X .700 BR RoHS: Compliant | 0 |
|
$0.0579 / $0.1585 | Buy Now |
DISTI #
AMP160088-1
|
Interstate Connecting Components | RING TONGUE 20-16 AWG 0.198 | 0 |
|
$0.0621 / $0.0696 | Buy Now |
DISTI #
160088-1
|
Avnet Abacus | Ring Tongue Terminal 15.5-20AWG Strip (Alt: 160088-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 28 Weeks, 0 Days | Abacus - 180000 |
|
Buy Now | |
DISTI #
160088-1
|
Avnet Abacus | Ring Tongue Terminal 15.5-20AWG Strip (Alt: 160088-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160088-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160088-1
TE Connectivity
RING TONGUE 20-16 AWG 0.198 X .700 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 160088-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160088-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 160088-1 vs BACT12M130 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 160088-1 vs 140787-2 |
40888 | RING TERMINAL 20-16 AWG TPBR | TE Connectivity | 160088-1 vs 40888 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 160088-1 vs 321897-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 160088-1 vs 2-321891-1 |
150070-5 | RING | TE Connectivity | 160088-1 vs 150070-5 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 160088-1 vs 1-51873-8 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 160088-1 vs 33195 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 160088-1 vs 2-322796-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 160088-1 vs 184206-2 |