Part Details for 1958124-1 by TE Connectivity
Overview of 1958124-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1958124-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0795
|
Newark | Kit 22-16,1/4,nipl+Rt-555-3/16 |Amp Te Connectivity 1958124-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8300 / $39.9900 | Buy Now |
DISTI #
2266-1958124-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1 Lead time: 28 Weeks Container: Tray MARKETPLACE PRODUCT |
45 In Stock |
|
$41.8500 / $44.3000 | Buy Now |
DISTI #
A135354-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5 In Stock |
|
$24.9620 / $26.8000 | Buy Now |
DISTI #
1958124-1
|
Avnet Americas | KIT 22-16,1/4,NIPL+RT-555-3/16 - Bulk (Alt: 1958124-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1958124-1
|
Mouser Electronics | Terminals KIT 22-16 1/4 NIPL RT-555-3/16 RoHS: Compliant | 0 |
|
$38.2200 | Order Now |
DISTI #
72016490
|
RS | Kit 22-16,1/4,Nipl555-3/16 | TE Connectivity 1958124-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2600 / $43.5700 | RFQ |
|
Onlinecomponents.com | KIT 22-16,1/4,NIPL+RT-555-3/16 RoHS: Compliant |
45 Partner Stock |
|
$41.2300 / $46.5800 | Buy Now |
DISTI #
65087319
|
Verical | KIT 22-16,1/4,NIPL+RT-555-3/16 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$39.2500 / $41.5400 | Buy Now |
|
Master Electronics | KIT 22-16,1/4,NIPL+RT-555-3/16 RoHS: Compliant |
45 Partner Stock |
|
$41.2300 / $46.5800 | Buy Now |
Part Details for 1958124-1
1958124-1 CAD Models
1958124-1 Part Data Attributes
|
1958124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958124-1
TE Connectivity
Ring Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1958124-1
This table gives cross-reference parts and alternative options found for 1958124-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1958124-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 1958124-1 vs BACT12M130 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 1958124-1 vs 140787-2 |
40888 | RING TERMINAL 20-16 AWG TPBR | TE Connectivity | 1958124-1 vs 40888 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 1958124-1 vs 321897-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 1958124-1 vs 2-321891-1 |
150070-5 | RING | TE Connectivity | 1958124-1 vs 150070-5 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 1958124-1 vs 1-51873-8 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 1958124-1 vs 33195 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 1958124-1 vs 2-322796-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 1958124-1 vs 184206-2 |