-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1528
|
Newark | Terminal, Ring Tongue, #10, Crimp, Full Reel, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2-34123-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2479 |
|
$0.1670 / $0.1970 | Buy Now |
DISTI #
87X2779
|
Newark | 2-34123-1 Mini-Reel Terminal, solis R 16-14 10 |Amp Te Connectivity 2-34123-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A0923CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15962 In Stock |
|
$0.1354 / $0.2900 | Buy Now |
DISTI #
2-34123-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape Mounted - Tape and Reel (Alt: 2-34123-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | 64510 |
|
$0.0762 | Buy Now |
DISTI #
26R1528
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 26R1528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 2479 Partner Stock |
|
$0.2380 / $0.4160 | Buy Now |
DISTI #
571-2341231
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 104121 |
|
$0.1140 / $0.2900 | Buy Now |
DISTI #
V72:2272_11806270
|
Arrow Electronics | Ring Tongue Terminal 16AWG Copper 16.15mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2211 Container: Cut Strips | Americas - 6180 |
|
$0.1140 / $0.2884 | Buy Now |
|
Future Electronics | 14-16 AWG Non Insulated Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1280 / $0.1330 | Buy Now |
DISTI #
AMP2-34123-1.P
|
Heilind Electronics | CUT STRIP - TERMINAL,SOLIS R 16-14 10 | Americas - 3000 in Stock |
|
$0.1708 / $0.2160 | Buy Now |
DISTI #
AMP2-34123-1
|
Heilind Electronics | TERMINAL,SOLIS R 16-14 10 | Americas - 24802 in Stock135000 On Order |
|
$0.0996 / $0.1042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34123-1
TE Connectivity
TERMINAL,SOLIS R 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-34123-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34123-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350509-1 | RING 22-16 AWG BR | TE Connectivity | 2-34123-1 vs 350509-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 2-34123-1 vs 33722 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 2-34123-1 vs 30993 |
2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | TE Connectivity | 2-34123-1 vs 2-34124-1 |
321897 | DG 22-16COM 22-18MIL HT R 8 | TE Connectivity | 2-34123-1 vs 321897 |
30927 | TERMINAL,DG R 16-14 8 | TE Connectivity | 2-34123-1 vs 30927 |
32189 | TERMINAL,DG R 16-14 4 | TE Connectivity | 2-34123-1 vs 32189 |
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 2-34123-1 vs 8-329966-1 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 2-34123-1 vs 2-33722-1 |
1-321897-0 | DG 22-16 HT CHROMEL R 8 | TE Connectivity | 2-34123-1 vs 1-321897-0 |