Part Details for 33722 by TE Connectivity
Overview of 33722 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 33722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7277
|
Newark | Terminal, dg R 16-14Hd 10 Rohs Compliant: Yes |Amp Te Connectivity 33722 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 | Buy Now |
DISTI #
33722-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9219 | Buy Now |
DISTI #
33722
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 24.64mm 8.71mm Tin Loose Piece - Bulk (Alt: 33722) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8847 / $0.9689 | Buy Now |
DISTI #
571-33722
|
Mouser Electronics | Terminals RING 16-14AWG #10 RoHS: Compliant | 160 |
|
$0.8870 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.8260 | Buy Now |
DISTI #
AMP33722
|
Heilind Electronics | TERMINAL,DG R 16-14HD 10 | Americas - 1228 in Stock |
|
$1.0325 / $1.0479 | Buy Now |
|
Onlinecomponents.com | TERMINAL,DG R 16-14HD 10 RoHS: Compliant |
3602 In Stock |
|
$0.7510 / $0.9950 | Buy Now |
DISTI #
AMP33722
|
Interstate Connecting Components | TERMINAL,DG R 16-14HD 10 | 368 |
|
$1.0325 / $1.0479 | Buy Now |
DISTI #
33722
|
Avnet Abacus | (Alt: 33722) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,DG R 16-14HD 10 RoHS: Compliant |
3602 In Stock |
|
$0.7510 / $0.9950 | Buy Now |
Part Details for 33722
33722 CAD Models
33722 Part Data Attributes:
|
33722
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33722
TE Connectivity
TERMINAL,DG R 16-14HD 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 33722
This table gives cross-reference parts and alternative options found for 33722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 33722 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 33722 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 33722 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 33722 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 33722 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 33722 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 33722 vs 323151-1 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 33722 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 33722 vs 2-322873-1 |
1-321897-0 | DG 22-16 HT CHROMEL R 8 | TE Connectivity | 33722 vs 1-321897-0 |