Part Details for 32189 by TE Connectivity
Overview of 32189 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 32189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7086
|
Newark | Terminal, dg R 16-14 4 Rohs Compliant: Yes |Amp Te Connectivity 32189 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 | Buy Now |
DISTI #
32189-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5372 | Buy Now |
DISTI #
32189
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 32189) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-32189
|
Mouser Electronics | Terminals TERMINAL DG R 16-14 6 RoHS: Compliant | 3610 |
|
$0.5850 / $1.2400 | Buy Now |
|
Onlinecomponents.com | TERMINAL,DG R 16-14 4 RoHS: Compliant |
4190 Partner Stock |
|
$0.5820 / $1.1300 | Buy Now |
|
Master Electronics | TERMINAL,DG R 16-14 4 RoHS: Compliant |
4190 Partner Stock |
|
$0.5820 / $1.1300 | Buy Now |
Part Details for 32189
32189 CAD Models
32189 Part Data Attributes:
|
32189
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32189
TE Connectivity
TERMINAL,DG R 16-14 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 32189
This table gives cross-reference parts and alternative options found for 32189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 32189 vs 2-34107-2 |
30928 | TERMINAL,DG R 16-14 10 | TE Connectivity | 32189 vs 30928 |
323219 | SOLIS R HR 22-16COM22-18MIL 6 | TE Connectivity | 32189 vs 323219 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 32189 vs 2-34122-1 |
321897 | DG 22-16COM 22-18MIL HT R 8 | TE Connectivity | 32189 vs 321897 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 32189 vs 30993 |
32188 | TERMINAL,DG R 16-14 6 | TE Connectivity | 32189 vs 32188 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 32189 vs 33722 |
30927 | TERMINAL,DG R 16-14 8 | TE Connectivity | 32189 vs 30927 |
2-34123-1 | TERMINAL,SOLIS R 16-14 10 | TE Connectivity | 32189 vs 2-34123-1 |