-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG 22-16COM 22-18MIL HT R 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3353
|
Newark | Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Solistrand, Strato-Therm Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321897 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3321 |
|
$3.3900 / $4.9800 | Buy Now |
DISTI #
84AC3730
|
Newark | 321897 Rohs Compliant: Yes |Amp Te Connectivity 321897 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
70AH7484
|
Newark | Ring Term, M4, #8, 1.31Mm2, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 321897 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
A113444-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
800 In Stock |
|
$2.7476 / $4.2300 | Buy Now |
DISTI #
321897
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Loose Piece - Bulk (Alt: 321897) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3590 / $2.6634 | Buy Now |
DISTI #
52F3353
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Loose Piece - Bulk (Alt: 52F3353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 3334 Partner Stock |
|
$3.9900 / $4.9800 | Buy Now |
DISTI #
571-321897
|
Mouser Electronics | Terminals DG R HT 22-16 COMM 2 RoHS: Compliant | 379 |
|
$2.7400 / $4.2300 | Buy Now |
DISTI #
70087923
|
RS | DG STRATO-THERM TERM, DG R HT 22-16 COMM 22-18 MIL 8 | TE Connectivity 321897 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 / $4.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.2400 | Buy Now |
DISTI #
AMP321897
|
Heilind Electronics | DG 22-16COM 22-18MIL HT R 8 | Americas - 0 in Stock |
|
$2.7977 / $2.8394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321897
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321897
TE Connectivity
DG 22-16COM 22-18MIL HT R 8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 321897. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321897, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 321897 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 321897 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 321897 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 321897 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 321897 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 321897 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 321897 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 321897 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 321897 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 321897 vs 2-322873-1 |