-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,DG R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3279
|
Newark | Terminal, dg R 16-14 10 Rohs Compliant: Yes |Amp Te Connectivity 30993 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 | Buy Now |
DISTI #
30993
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.07mm 8.71mm Tin Loose Piece - Bulk (Alt: 30993) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3999 / $0.4380 | Buy Now |
DISTI #
571-30993
|
Mouser Electronics | Terminals RING TONGUE TERM MIL 10 RoHS: Compliant | 7482 |
|
$0.3960 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3740 | Buy Now |
DISTI #
AMP30993
|
Heilind Electronics | TERMINAL,DG R 16-14 10 | Americas - 0 in Stock |
|
$0.4668 / $0.4737 | Buy Now |
|
Onlinecomponents.com | TERMINAL,DG R 16-14 10 RoHS: Compliant | 0 |
|
$0.3940 / $1.0791 | Buy Now |
|
Quest Components | RING TERMINAL, 2MM2 | 800 |
|
$0.3160 / $0.7584 | Buy Now |
DISTI #
30993
|
TTI | Terminals RING TONGUE TERM MIL 10 Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.3420 / $0.3920 | Buy Now |
DISTI #
AMP30993
|
Interstate Connecting Components | TERMINAL,DG R 16-14 10 | 0 |
|
$0.4668 / $0.4737 | Buy Now |
|
Master Electronics | TERMINAL,DG R 16-14 10 RoHS: Compliant | 0 |
|
$0.3940 / $1.0791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30993
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30993
TE Connectivity
TERMINAL,DG R 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 30993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 30993 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 30993 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 30993 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 30993 vs 40668 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 30993 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 30993 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 30993 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 30993 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 30993 vs 2-322873-1 |
1-321897-0 | DG 22-16 HT CHROMEL R 8 | TE Connectivity | 30993 vs 1-321897-0 |