-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG 22-16 HT CHROMEL R 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8102
|
Newark | Dg 22-16 Ht Chromel R 8 |Amp Te Connectivity 1-321897-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
66F1524
|
Newark | Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Solistrand, Strato-Therm Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 1-321897-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
A141687-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7388 / $4.5200 | Buy Now |
DISTI #
1-321897-0
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Loose Piece - Bulk (Alt: 1-321897-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$2.5884 / $2.8349 | Buy Now |
DISTI #
571-13218970
|
Mouser Electronics | Terminals HT 22-16 22-18 8 RoHS: Compliant | 2 |
|
$3.2900 / $5.2400 | Buy Now |
DISTI #
70283798
|
RS | DG STRATO-THERM Series Nickel Plated Crimp Ring Terminal M4(#8)Stud Size | TE Connectivity 1-321897-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 / $5.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$2.4200 | Buy Now |
DISTI #
AMP1-321897-0
|
Heilind Electronics | DG 22-16 HT CHROMEL R 8 | Americas - 0 in Stock7500 On Order |
|
$3.0211 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.312" (7.92mm) Width - 16 to 22 AWG - Insulated - Crimp Termination - Gray. RoHS: Compliant | 0 |
|
$2.5500 / $5.3400 | Buy Now |
|
Quest Components | 1.65 mm2, RING TERMINAL | 500 |
|
$2.1780 / $5.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-321897-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-321897-0
TE Connectivity
DG 22-16 HT CHROMEL R 8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1-321897-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-321897-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 1-321897-0 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 1-321897-0 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 1-321897-0 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 1-321897-0 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 1-321897-0 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 1-321897-0 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 1-321897-0 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 1-321897-0 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 1-321897-0 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 1-321897-0 vs 2-322873-1 |