-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 22-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1824
|
Newark | Ring 22-16 025Br #8 Rohs Compliant: Yes |Amp Te Connectivity 350509-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
A29896CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24132 In Stock |
|
$0.1368 / $0.3100 | Buy Now |
DISTI #
350509-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.6mm 9.39mm Strip - Tape and Reel (Alt: 350509-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1450 | Buy Now |
DISTI #
571-350509-1
|
Mouser Electronics | Terminals RING 22-16 RoHS: Compliant | 6000 |
|
$0.1430 / $0.1540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1288 | Buy Now |
DISTI #
AMP350509-1
|
Heilind Electronics | RING 22-16 025BR #8 | Americas - 0 in Stock |
|
$0.1434 / $0.1633 | Buy Now |
|
Onlinecomponents.com | RING 22-16 AWG BR RoHS: Compliant |
1544 In Stock 60000 Factory Stock |
|
$0.1479 / $0.1669 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.0840 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350509-1
TE Connectivity
RING 22-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 350509-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350509-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 350509-1 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 350509-1 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 350509-1 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 350509-1 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 350509-1 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 350509-1 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 350509-1 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 350509-1 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 350509-1 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 350509-1 vs 2-322873-1 |