Parametric results for: rh-10: under Quartz Crystals

Filter Your Search

1 - 10 of 9,205 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rh10
Select parts from the table below to compare.
Compare
Compare
RH100-12.000-18-2020-EXT-TR
Raltron Electronics Corporation
$0.1374 Yes Active 12 MHz 20 ppm 0.002 % 2 PPM/FIRST YEAR 100 Ω 18 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 200 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - electroplated 3.2mm x 2.5mm x 0.7mm RALTRON ELECTRONICS CORP compliant RALTRON
RH100-24.000-12-1010-EXT-TR
Raltron Electronics Corporation
$0.1374 Yes Active 24 MHz 10 ppm 0.001 % 2 PPM/FIRST YEAR 60 Ω 12 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 300 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD 3.2mm x 2.5mm x 0.7mm RALTRON ELECTRONICS CORP compliant RALTRON
RH100-38.400-8.5-F-1010-TR-NS1
Raltron Electronics Corporation
$0.1374 Yes Active 38.4 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 8.5 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 200 µW -20 °C 85 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm RALTRON ELECTRONICS CORP unknown 8541.60.00.60
RH100-24.000-12-1020-EXT-TR-N1
Raltron Electronics Corporation
$0.1518 Yes Active 24 MHz 10 ppm 0.002 % 2 PPM/FIRST YEAR 30 Ω 12 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 300 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - electroplated 3.2mm x 2.5mm x 0.7mm RALTRON ELECTRONICS CORP compliant RALTRON
RH100-40.000-9-F-1010-EXT-TR
Raltron Electronics Corporation
$0.1624 Yes Active 40 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 9 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 300 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - electroplated 3.2mm x 2.5mm x 0.7mm RALTRON ELECTRONICS CORP unknown RALTRON
RH100-12.000-18-2030-EXT-TR
Raltron Electronics Corporation
$0.1624 Yes Active 12 MHz 20 ppm 0.003 % 2 PPM/YEAR 100 Ω 18 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - electroplated 3.2mm x 2.5mm x 0.7mm RALTRON ELECTRONICS CORP compliant RALTRON
RH100-27.120-18-F-3030-EXT-TR
Raltron Electronics Corporation
$0.1624 Yes Active 27.12 MHz 30 ppm 0.003 % 5 PPM/ YEAR 100 Ω 18 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 500 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - electroplated 3.2mm x 2.5mm x 0.7mm RALTRON ELECTRONICS CORP unknown RALTRON
RH100-48.000-8-F-1015-EXT-TR
Raltron Electronics Corporation
$0.1624 Yes Active 48 MHz 10 ppm 0.0015 % 3 PPM/YEAR 60 Ω 8 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 200 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - electroplated 3.2mm x 2.5mm x 0.7mm RALTRON ELECTRONICS CORP unknown RALTRON
RH100-25.000-12-F-1010-TR
Raltron Electronics Corporation
$0.1624 Yes Active 25 MHz 10 ppm 0.001 % 5 PPM/YEAR 60 Ω 12 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 500 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - electroplated 3.2mm x 2.5mm x 0.7mm RALTRON ELECTRONICS CORP unknown RALTRON 8541.60.00.60
RH100-32.000-16-F-1015-EXT-TR
Raltron Electronics Corporation
$0.1624 Yes Active 32 MHz 10 ppm 0.0015 % 3 PPM/YEAR 60 Ω 16 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 500 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - electroplated 3.2mm x 2.5mm x 0.7mm RALTRON ELECTRONICS CORP unknown RALTRON