Part Details for RH100-25.000-12-F-1010-TR by Raltron Electronics Corporation
Overview of RH100-25.000-12-F-1010-TR by Raltron Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for RH100-25.000-12-F-1010-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3055
|
Newark | Crystal, 25Mhz, 12Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-25.000-12-F-1010-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2925 |
|
$0.1600 / $0.2340 | Buy Now |
DISTI #
70AK3056
|
Newark | Crystal, 25Mhz, 12Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-25.000-12-F-1010-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1220 | Buy Now |
DISTI #
2151-RH100-25.000-12-F-1010-TRCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 12PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6320 In Stock |
|
$0.0984 / $0.2100 | Buy Now |
|
Future Electronics | RH100 Series 25 MHz +/-10ppm Stab +/-10ppm Tol -20C 70C Crystals RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
RH100-2512R1010
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for RH100-25.000-12-F-1010-TR
RH100-25.000-12-F-1010-TR CAD Models
RH100-25.000-12-F-1010-TR Part Data Attributes
|
RH100-25.000-12-F-1010-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-25.000-12-F-1010-TR
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |