Part Details for RH100-38.400-8.5-F-1010-TR-NS1 by Raltron Electronics Corporation
Overview of RH100-38.400-8.5-F-1010-TR-NS1 by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100-38.400-8.5-F-1010-TR-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3072
|
Newark | Crystal, 38.4Mhz, 8.5Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-38.400-8.5-F-1010-TR-NS1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1370 / $0.2030 | Buy Now |
DISTI #
2151-RH100-38.400-8.5-F-1010-TR-NS1CT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 8.5PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
60825 In Stock |
|
$0.0820 / $0.1800 | Buy Now |
Part Details for RH100-38.400-8.5-F-1010-TR-NS1
RH100-38.400-8.5-F-1010-TR-NS1 CAD Models
RH100-38.400-8.5-F-1010-TR-NS1 Part Data Attributes
|
RH100-38.400-8.5-F-1010-TR-NS1
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-38.400-8.5-F-1010-TR-NS1
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |