Part Details for RH100-32.000-16-F-1015-EXT-TR by Raltron Electronics Corporation
Overview of RH100-32.000-16-F-1015-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100-32.000-16-F-1015-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3067
|
Newark | Crystal, 32Mhz, 16Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-32.000-16-F-1015-EXT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1600 / $0.2340 | Buy Now |
DISTI #
2151-RH100-32.000-16-F-1015-EXT-TRCT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 16PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.0984 / $0.2100 | Buy Now |
|
Future Electronics | RH100 Series 32 MHz +/-15ppm Stab +/-10ppm Tol -40C to 85C Crystals RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
Part Details for RH100-32.000-16-F-1015-EXT-TR
RH100-32.000-16-F-1015-EXT-TR CAD Models
RH100-32.000-16-F-1015-EXT-TR Part Data Attributes
|
RH100-32.000-16-F-1015-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-32.000-16-F-1015-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 32MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |