Part Details for RH100-12.000-18-2020-EXT-TR by Raltron Electronics Corporation
Overview of RH100-12.000-18-2020-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100-12.000-18-2020-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3010
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-12.000-18-2020-EXT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2330 |
|
$0.1370 / $0.2030 | Buy Now |
DISTI #
70AK3011
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-12.000-18-2020-EXT-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1010 / $0.1050 | Buy Now |
DISTI #
2151-RH100-12.000-18-2020-EXT-TRCT-ND
|
DigiKey | CRYSTAL 12.0MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11094 In Stock |
|
$0.0820 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0750 | Buy Now |
Part Details for RH100-12.000-18-2020-EXT-TR
RH100-12.000-18-2020-EXT-TR CAD Models
RH100-12.000-18-2020-EXT-TR Part Data Attributes
|
RH100-12.000-18-2020-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-12.000-18-2020-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |