Filter Your Search
1 - 10 of 121 results
|
XC164CM8F40FAAKXQMA1
Infineon Technologies AG
|
$7.7791 | Yes | Yes | Obsolete | MICROCONTROLLER | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XC164CM16F40FBAKXQMA1
Infineon Technologies AG
|
$9.7850 | Yes | Yes | Obsolete | 16 | 40 MHz | 131072 | 8192 | 16 MHz | 47 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | LQFP-64 | 8542.31.00.01 | Infineon | |||||||||||||||||||
|
XC164CM16F40FBAFXQMA1
Infineon Technologies AG
|
$11.4135 | Yes | Yes | Obsolete | 16 | 40 MHz | 131072 | 8192 | 16 MHz | 47 | YES | 2.5 V | MICROCONTROLLER | CMOS | A/D CONVERTERS WITH 8-BIT RESOLUTION IS ALSO THERE | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | LQFP-64 | 8542.31.00.01 | Infineon | ||||||||||||||||||
|
XC164CS16F40FBBFXQMA1
Infineon Technologies AG
|
$13.6790 | Yes | Yes | End Of Life | 16 | 40 MHz | 131072 | 8192 | 16 | 24 | 16 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | PART VALIDITY, PART STATUS AND SHIPPING ... more | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | LFQFP, | 8542.31.00.01 | Infineon | ||||||||||||||||||
|
XC164CS16F40FBBKXQMA1
Infineon Technologies AG
|
$13.9010 | Yes | End Of Life | 16 | 40 MHz | 131072 | 16 | 16 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | LFQFP, | 8542.31.00.01 | Infineon | QFP | 100 | 3A991.A.2 | |||||||||||||||
|
XC164CS32F40FBBAKXQMA1
Infineon Technologies AG
|
$16.3388 | Yes | End Of Life | 16 | 40 MHz | 262144 | 12288 | 16 | 24 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | LFQFP, | 8542.31.00.01 | Infineon | 3A991.A.2 | |||||||||||||||||
|
XC164CS32F40FBBAFXQMA1
Infineon Technologies AG
|
$16.5223 | Yes | Yes | End Of Life | 16 | 40 MHz | 262144 | 12288 | XC166 | 16 | 24 | 16 MHz | 79 | 5 | YES | 2.5 V | MICROCONTROLLER | CMOS | ADC ALSO OPERATES WITH 8-BIT RESOLUTION | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 6 | 8 | 8 | YES | FLASH | 2.7 V | 2.5 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | TQFP-100 | Infineon | ||||||||||
|
SAK-XC164CR-32F20F
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 20 MHz | 262144 | 6144 | C166 | 16 | 24 | 20 MHz | 79 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | 0.0197 INCH PITCH, PLASTIC, TQFP-100 | 8542.31.00.01 | QFP | 100 | ||||||||||||||||||||
|
SAF-XC164CS-32R40F
Infineon Technologies AG
|
Check for Price | Active | 16 | 40 MHz | 262144 | 16 | 24 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 2.7 V | 2.35 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | 8542.31.00.01 | QFP | 100 | 3A991.A.2 | |||||||||||||||||||||
|
XC164CS32F40FBBAKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 16 | 40 MHz | 262144 | 12288 | 16 | 24 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | LFQFP, | 8542.31.00.01 | Infineon | 3A991.A.2 |