Part Details for XC164CM16F40FBAKXQMA1 by Infineon Technologies AG
Overview of XC164CM16F40FBAKXQMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC164CM16F40FBAKXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC164CM16F40FBAKXQMA1-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 960 Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
$12.6975 | Buy Now |
DISTI #
XC164CM16F40FBAKXQ
|
Avnet Americas | MCU 16-bit XC166 CISC/DSP/RISC 128KB Flash 2.5V/5V 64-Pin LQFP - Trays (Alt: XC164CM16F40FBAKXQ) RoHS: Not Compliant Min Qty: 960 Package Multiple: 160 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$13.2335 / $16.0693 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tray | 0Tray |
|
$14.5500 | Buy Now |
DISTI #
SP000258408
|
EBV Elektronik | MCU 16-bit XC166 CISC/DSP/RISC 128KB Flash 2.5V/5V 64-Pin LQFP (Alt: SP000258408) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CM16F40FBAKXQMA1
XC164CM16F40FBAKXQMA1 CAD Models
XC164CM16F40FBAKXQMA1 Part Data Attributes:
|
XC164CM16F40FBAKXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CM16F40FBAKXQMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP64, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |