Part Details for XC164CS16F40FBBFXQMA1 by Infineon Technologies AG
Overview of XC164CS16F40FBBFXQMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XC164CS16F40FBBFXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3697
|
Newark | Mcu, 16Bit, C166Sv2, 40Mhz, Tqfp-100, Product Range:Xc166 Family Xc164Cs Series Microcontrollers, Architecture:C166, No. Of Bits:16Bit, Cpu Speed:40Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Infineon XC164CS16F40FBBFXQMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-XC164CS16F40FBBFXQMA1-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100TQFP Min Qty: 540 Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
$17.4921 | Buy Now |
DISTI #
726-SP000224553
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit Single-Chip 5V 40MHz Flash RoHS: Compliant | 2405 |
|
$18.3700 / $24.4500 | Buy Now |
|
Future Electronics | 16-bit Microcontrollers - MCU 16-Bit Single-Chip 5V 40MHz Flash RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$17.1500 / $17.3500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 540 | 391 |
|
$23.1404 / $23.8561 | Buy Now |
DISTI #
SP000224553
|
EBV Elektronik | 16 Bit Microcontroller, XC166 Family XC164CS Series Microcontrollers, C166, 16 bit, 40 MHz (Alt: SP000224553) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CS16F40FBBFXQMA1
XC164CS16F40FBBFXQMA1 CAD Models
XC164CS16F40FBBFXQMA1 Part Data Attributes:
|
XC164CS16F40FBBFXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CS16F40FBBFXQMA1
Infineon Technologies AG
IC MCU 16BIT 128KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | PART VALIDITY, PART STATUS AND SHIPPING METHOD CONSIDERED FROM INFN-O-A0006353045 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |