Part Details for XC164CS32F40FBBAKXQMA1 by Infineon Technologies AG
Overview of XC164CS32F40FBBAKXQMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XC164CS32F40FBBAKXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XC164CS32F40FBBAKXQMA1-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH Min Qty: 540 Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
$23.1151 | Buy Now |
DISTI #
XC164CS32F40FBBAKX
|
Avnet Americas | MCU 16-Bit XC166 C166S V2 CISC/DSP/RISC 256KB Flash 2.5V/5V 100-Pin TQFP Tray - Trays (Alt: XC164CS32F40FBBAKX) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$23.2179 / $28.1931 | Buy Now |
|
Future Electronics | C166SV2 series Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$27.6500 / $27.9100 | Buy Now |
DISTI #
SP000224597
|
EBV Elektronik | MCU 16-Bit XC166 C166S V2 CISC/DSP/RISC 256KB Flash 2.5V/5V 100-Pin TQFP Tray (Alt: SP000224597) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CS32F40FBBAKXQMA1
XC164CS32F40FBBAKXQMA1 CAD Models
XC164CS32F40FBBAKXQMA1 Part Data Attributes:
|
XC164CS32F40FBBAKXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CS32F40FBBAKXQMA1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |