Part Details for XC164CM8F40FAAKXQMA1 by Infineon Technologies AG
Overview of XC164CM8F40FAAKXQMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for XC164CM8F40FAAKXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC164CM8F40FAAKXQMA1-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH Min Qty: 960 Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
$10.0946 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tray | 0Tray |
|
$11.5700 | Buy Now |
|
Rochester Electronics | XC164CM - Legacy 16-Bit FLASH Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 603 |
|
$9.3200 / $10.9600 | Buy Now |
DISTI #
SP000203869
|
EBV Elektronik | MCU 16-bit XC164CM 40MHz 64kB Flash 8kB RAM -40~+125�C 64-Pin LQFP (Alt: SP000203869) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CM8F40FAAKXQMA1
XC164CM8F40FAAKXQMA1 CAD Models
XC164CM8F40FAAKXQMA1 Part Data Attributes:
|
XC164CM8F40FAAKXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CM8F40FAAKXQMA1
Infineon Technologies AG
16 BIT FLASH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |