Filter Your Search
1 - 10 of 58 results
|
V60200PG-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AD | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-247AD | R-PSFM-T3 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
V602ME40-LF
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 1.624 THz | 1.4 THz | YES | 85 °C | -40 °C | SURFACE MOUNT | Z-COMMUNICATIONS INC | compliant | 4.5 V | 500 mV | 70 MHz/V | 10 kHz | VOLTAGE CONTROLLED OSCILLATOR | -102 dBc/Hz | 12.7mm x 12.7mm x 3.3mm | 19 mA | 5 V | |||||||||||||||||||||||||||||||||||
|
RBV602
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Contact Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
V602ME20
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 1.81 THz | 1.58 THz | YES | 85 °C | -40 °C | SURFACE MOUNT | Z-COMMUNICATIONS INC | compliant | 4.75 V | 250 mV | 85 MHz/V | 10 kHz | VOLTAGE CONTROLLED OSCILLATOR | 1.5 dBm | -100 dBc/Hz | 12.7mm x 12.7mm x 5.59mm | 4.5 V | 3.5 dB | |||||||||||||||||||||||||||||||||
|
RBV602D
SynSemi Inc
|
Check for Price | Obsolete | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
V602ME13
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | Z-COMMUNICATIONS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
V602649A
Kratos Defense & Security Solutions Inc
|
Check for Price | Obsolete | 5.2 THz | 2.6 THz | NO | 85 °C | -54 °C | CHASSIS MOUNT | HERLEY INDUSTRIES INC | unknown | 20 V | 3 MHz/V | 100 kHz | VOLTAGE CONTROLLED OSCILLATOR | 10 dBm | -95 dBc/Hz | 45.5mm x 27.9mm x 11.4mm | 150 mA | 15 V | 2.5 dB | 15.5 V | 14.5 V | ||||||||||||||||||||||||||||||||
|
V602ME07
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 1.67 THz | 1.44 THz | YES | 85 °C | -40 °C | SURFACE MOUNT | Z-COMMUNICATIONS INC | compliant | 4.75 V | 250 mV | 99 MHz/V | 10 kHz | VOLTAGE CONTROLLED OSCILLATOR | 4 dBm | -101 dBc/Hz | 12.7mm x 12.7mm x 5.588mm | 4.5 V | 2 dB | |||||||||||||||||||||||||||||||||
|
V6020-954C
Kratos Defense & Security Solutions Inc
|
Check for Price | Obsolete | 4.9 THz | 3.8 THz | NO | 85 °C | THROUGH HOLE MOUNT | HERLEY INDUSTRIES INC | unknown | 28 V | 10 MHz/V | 100 kHz | VOLTAGE CONTROLLED OSCILLATOR | 13 dBm | -100 dBc/Hz | 24.6mm x 12.6mm x 5.1mm | 125 mA | 12 V | 2 dB | |||||||||||||||||||||||||||||||||||
|
V602ME06-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 1.245 THz | 1.145 THz | YES | 85 °C | -40 °C | SURFACE MOUNT | Z-COMMUNICATIONS INC | compliant | 3 V | 300 mV | 84 MHz/V | 10 kHz | VOLTAGE CONTROLLED OSCILLATOR | 6.5 dBm | -101 dBc/Hz | 12.7mm x 12.7mm x 3.3mm | 21 mA | 3.3 V |