Part Details for V6020-954C by Kratos Defense & Security Solutions Inc
Overview of V6020-954C by Kratos Defense & Security Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V6020-954C
V6020-954C CAD Models
V6020-954C Part Data Attributes:
|
V6020-954C
Kratos Defense & Security Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
V6020-954C
Kratos Defense & Security Solutions Inc
VCO, 3800MHz - 4900MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERLEY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 28 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 10 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 4900 MHz | |
Operating Frequency-Min | 3800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 13 dBm | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 24.6mm x 12.6mm x 5.1mm | |
Power Variation | 2 dB | |
Supply Current-Max | 125 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO |