Part Details for V602ME20 by Z-Communications Inc
Overview of V602ME20 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for V602ME20
V602ME20 CAD Models
V602ME20 Part Data Attributes
|
V602ME20
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V602ME20
Z-Communications Inc
Oscillator
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.75 V | |
Control Voltage-Min | 0.25 V | |
Modulation Sensitivity | 85 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1810 MHz | |
Operating Frequency-Min | 1580 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 1.5 dBm | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Power Variation | 3.5 dB | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES |