Part Details for V602649A by Kratos Defense & Security Solutions Inc
Overview of V602649A by Kratos Defense & Security Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V602649A
V602649A CAD Models
V602649A Part Data Attributes:
|
V602649A
Kratos Defense & Security Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
V602649A
Kratos Defense & Security Solutions Inc
VCO, 2600MHz - 5200MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERLEY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 3 MHz/V | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 5200 MHz | |
Operating Frequency-Min | 2600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 45.5mm x 27.9mm x 11.4mm | |
Power Variation | 2.5 dB | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |