Part Details for V60200PG-E3/45 by Vishay Semiconductors
Overview of V60200PG-E3/45 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V60200PG-E3/45
V60200PG-E3/45 CAD Models
V60200PG-E3/45 Part Data Attributes:
|
V60200PG-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
V60200PG-E3/45
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-247AD | |
Package Description | R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for V60200PG-E3/45
This table gives cross-reference parts and alternative options found for V60200PG-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V60200PG-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEPF30DP | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | General Instrument Corp | V60200PG-E3/45 vs FEPF30DP |
UG30DPT-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Vishay Intertechnologies | V60200PG-E3/45 vs UG30DPT-E3/45 |
UG30DPT-E3/45 | DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | V60200PG-E3/45 vs UG30DPT-E3/45 |
UGF30DPT | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | General Instrument Corp | V60200PG-E3/45 vs UGF30DPT |
UG30DPT | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, | General Instrument Corp | V60200PG-E3/45 vs UG30DPT |
FEP30DP | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Sensitron Semiconductors | V60200PG-E3/45 vs FEP30DP |