Filter Your Search
1 - 10 of 124 results
|
SDM10U45-7
Diodes Incorporated
|
$0.0313 | Yes | Yes | Active | 100 mA | 800 mV | 1 µA | 150 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 25 V | Not Qualified | R-PDSO-F2 | e3 | IATF-16949; MIL-STD-202 | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | SOD-523, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
SDM1L20DCP3-7
Diodes Incorporated
|
$0.0728 | Yes | Active | 500 mA | 500 mV | 8.6 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | EFFICIENCY | 10 A | 1 | 20 V | R-PBCC-N2 | e4 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
SDM10K45-7-F
Diodes Incorporated
|
$0.0998 | Yes | Yes | Active | 100 mA | 450 mV | 5 µA | 250 mW | SILICON | 45 V | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FAST RECOVERY | 1 A | 1 | 45 V | Not Qualified | R-PDSO-G2 | e3 | MIL-STD-202 | 1 | 150 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-323, 2 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
SDM160S1F-7
Diodes Incorporated
|
$0.1394 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | 2016-08-11 | ||||||||||||||
|
SDM1A40CSP-7
Diodes Incorporated
|
$0.1510 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 14 A | 1 | R-XBCC-N2 | e4 | 1 | 150 °C | -55 °C | 260 | ANODE | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Gold (Ni/Au) | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SDM1100LP-7
Diodes Incorporated
|
$0.1570 | Yes | Yes | Active | 1 A | 860 mV | 350 nA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 40 A | 1 | 100 V | S-PBCC-N2 | e4 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN2020-2, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SDM1M40LP8-7
Diodes Incorporated
|
$0.1582 | Yes | Active | 1 A | 8.4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | R-PDSO-N2 | e4 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SDM1U100S1F-7
Diodes Incorporated
|
$0.1680 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SDM1100S1F-7
Diodes Incorporated
|
$0.1734 | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 50 A | 1 | R-PDSO-F2 | e3 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
SDM1U20CSP-7
Diodes Incorporated
|
$0.1853 | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 18 A | 1 | R-PBCC-N2 | e4 | 1 | 150 °C | -55 °C | 260 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Gold (Ni/Au) | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | 8541.10.00.80 |