Part Details for SDM1U20CSP-7 by Diodes Incorporated
Overview of SDM1U20CSP-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM1U20CSP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7148
|
Newark | Schottky Rectifier, 20V, 1A, X3-Wlb1406 Rohs Compliant: Yes |Diodes Inc. SDM1U20CSP-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4990 |
|
$0.1020 / $0.4780 | Buy Now |
DISTI #
SDM1U20CSP-7DICT-ND
|
DigiKey | DIODE SCHOTT 20V 1A X3-WLB1406-2 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8910 In Stock |
|
$0.0547 / $0.4600 | Buy Now |
DISTI #
SDM1U20CSP-7
|
Avnet Americas | Schottky Rectifier X3-WLB1406-2 T&R 5K - Tape and Reel (Alt: SDM1U20CSP-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.0524 / $0.0620 | Buy Now |
DISTI #
621-SDM1U20CSP-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A SBR 20Vrrm 0.44Vf 100uA 18A RoHS: Compliant | 9670 |
|
$0.0610 / $0.4600 | Buy Now |
|
Future Electronics | SDM Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - X3-WLB1406-2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.0762 / $0.0831 | Buy Now |
DISTI #
SDM1U20CSP-7
|
Avnet Silica | Schottky Rectifier X3-WLB1406-2 T&R 5K (Alt: SDM1U20CSP-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHTKY 20V 1A X3-WLB1406-2 / 1.0A SCHOTTKY BARRIER RECTIFER CHIP SCALE PACKAGE | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE SCHTKY 20V 1A X3-WLB1406-2 | 4860 |
|
$0.0464 / $0.2545 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0996 / $0.1067 | Buy Now |
Part Details for SDM1U20CSP-7
SDM1U20CSP-7 CAD Models
SDM1U20CSP-7 Part Data Attributes:
|
SDM1U20CSP-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM1U20CSP-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 18 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |