-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, U-DFN2020-2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7153
|
Newark | Schottky Rectifier, 100V, 1A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. SDM1100LP-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2805 |
|
$0.1130 / $0.4830 | Buy Now |
DISTI #
SDM1100LP-7DICT-ND
|
DigiKey | DIODE SCHOTT 100V 1A U-DFN2020-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6627 In Stock |
|
$0.0755 / $0.4700 | Buy Now |
DISTI #
SDM1100LP-7
|
Avnet Americas | SCHOTTKY RECTIFIER U-DFN2020-2 T&R 3K - Tape and Reel (Alt: SDM1100LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0627 / $0.0741 | Buy Now |
DISTI #
621-SDM1-100LP-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 374 |
|
$0.0830 / $0.4700 | Buy Now |
DISTI #
V72:2272_16386308
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin UDFN T/R RoHS: Compliant Min Qty: 322 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 322 |
|
$0.0755 | Buy Now |
|
Future Electronics | Schottky Rectifier U-DFN2020-2 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0626 / $0.0693 | Buy Now |
|
Future Electronics | Schottky Rectifier U-DFN2020-2 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0626 / $0.0693 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 100 |
|
$0.1030 / $0.1545 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 1848 |
|
$0.1545 / $0.5150 | Buy Now |
DISTI #
SDM1100LP-7
|
TME | Diode: Schottky rectifying, SMD, 100V, 1A, U-DFN2020-2, reel,tape Min Qty: 5 | 0 |
|
$0.0940 / $0.1590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDM1100LP-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM1100LP-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, U-DFN2020-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DFN2020-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JESD-30 Code | S-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.35 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |