-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SDM1L20DCP3-7CT-ND
|
DigiKey | DIODE ARR SCHOT 20V X3-DSN1006-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3855 In Stock |
|
$0.0434 / $0.3600 | Buy Now |
DISTI #
SDM1L20DCP3-7
|
Avnet Americas | Diode Schottky 20V 1A 3-Pin X3-DSN0603 T/R - Tape and Reel (Alt: SDM1L20DCP3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0417 / $0.0492 | Buy Now |
DISTI #
621-SDM1L20DCP3-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier X3-DSN1006-3 T&R 5K | 1388 |
|
$0.0430 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0443 | Buy Now |
DISTI #
SDM1L20DCP3-7
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, 8.6ns, X3-DSN1006-3 Min Qty: 5 | 0 |
|
$0.0660 / $0.1590 | RFQ |
DISTI #
SDM1L20DCP3-7
|
Avnet Silica | Diode Schottky 20V 1A 3-Pin X3-DSN0603 T/R (Alt: SDM1L20DCP3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SCHOTTKY RECTIFIER X3-DSN1006-3 | 2790 |
|
$0.0740 / $0.1077 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDM1L20DCP3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM1L20DCP3-7
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.0086 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |