-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4750
|
Newark | Diode, Schottky, Single, 45V, Sod-523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Rohs Compliant: Yes |Diodes Inc. SDM10U45-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5845 |
|
$0.0190 | Buy Now |
DISTI #
79AH6391
|
Newark | Schottky Diode Sod523 T&r 3K Rohs Compliant: Yes |Diodes Inc. SDM10U45-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0210 | Buy Now |
DISTI #
07AH4751
|
Newark | Diode, Schottky, Single, 45V, Sod-523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Rohs Compliant: Yes |Diodes Inc. SDM10U45-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
SDM10U45-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4206 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
SDM10U45-7
|
Avnet Americas | Diode Schottky 45V 0.1A 2-Pin SOD-523 T/R - Tape and Reel (Alt: SDM10U45-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0174 / $0.0205 | Buy Now |
DISTI #
621-SDM10U45
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 150mW RoHS: Compliant | 52057 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
V36:1790_06704097
|
Arrow Electronics | Diode Schottky 45V 0.3A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2320 | Americas - 105000 |
|
$0.0172 / $0.0278 | Buy Now |
DISTI #
A03:0893_01707269
|
Arrow Electronics | Diode Schottky 45V 0.3A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2323 | Asia - 93000 |
|
$0.0161 / $0.0178 | Buy Now |
DISTI #
V72:2272_06704097
|
Arrow Electronics | Diode Schottky 45V 0.3A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 2058 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2323 Container: Cut Strips | Americas - 2058 |
|
$0.0281 | Buy Now |
DISTI #
70438531
|
RS | Diode Schottky 45V 0.1A 2Pin SOD523 | Diodes Inc SDM10U45-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0520 / $0.0740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDM10U45-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM10U45-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Standard | IATF-16949; MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SDM10U45-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM10U45-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS388(TH3,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | SDM10U45-7 vs 1SS388(TH3,PP,F) |
1SS388 | DIODE 0.1 A, SILICON, SIGNAL DIODE, ESC, 1-1G1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | SDM10U45-7 vs 1SS388 |
1SS388T/R13 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SDM10U45-7 vs 1SS388T/R13 |
1SS388(TL3,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | SDM10U45-7 vs 1SS388(TL3,PP,F) |
1SS388(TL3,F,D) | 1SS388(TL3,F | Toshiba America Electronic Components | SDM10U45-7 vs 1SS388(TL3,F,D) |
1SS388T/R7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SDM10U45-7 vs 1SS388T/R7 |
1SS388 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SDM10U45-7 vs 1SS388 |
1SS388 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SDM10U45-7 vs 1SS388 |
1SS388(TH3MAA,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | SDM10U45-7 vs 1SS388(TH3MAA,F) |