Filter Your Search
1 - 10 of 22,715 results
|
DE2B3SA101KA3BT02F
Murata Manufacturing Co Ltd
|
$0.0375 | Yes | Active | 100 pF | 10 % | B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 10% ppm/°C | e2 | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Copper (Sn/Cu) | 7.5 mm | WIRE | 6 mm | 4 mm | 6 mm | 4 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | ||||
|
SA105E104MARTB
Kyocera AVX Components
|
$0.0444 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
SA105C103JAR
Kyocera AVX Components
|
$0.0532 | Yes | Yes | Active | 10 nF | 50 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 Inch | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 4.32 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | ||||||||
|
DE2E3SA102MA3BY02F
Murata Manufacturing Co Ltd
|
$0.0574 | Yes | Active | 1 nF | 20 % | E | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 400 V | -55/+20% ppm/°C | e2 | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Copper (Sn/Cu) | 7.5 mm | WIRE | 7 mm | 5 mm | 7 mm | 5 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | ||||
|
SA105E103MAR
Kyocera AVX Components
|
$0.0740 | Yes | Yes | Active | 10 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 4.32 mm | KYOCERA AVX COMPONENTS CORP | AXIAL LEADED | compliant | EAR99 | 8532.24.00.40 | ||||||||
|
SA105C102KAR
Kyocera AVX Components
|
$0.0758 | Yes | Yes | Active | 1 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||||||
|
SA105E104ZAR
Kyocera AVX Components
|
$0.0768 | Yes | Yes | Active | 100 nF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | MATTE TIN OVER NICKEL | WIRE | 2.54 mm | 4.32 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | ||||||||
|
SA105E104ZAA
Kyocera AVX Components
|
$0.0796 | No | Yes | Active | 100 nF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 4.32 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | ||||||||
|
DE2E3SA102MN3AT02F
Murata Manufacturing Co Ltd
|
$0.0803 | Yes | Active | 1 nF | 20 % | E | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | -55/+20% ppm/°C | e2 | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Copper (Sn/Cu) | 7.5 mm | WIRE | 6 mm | 4 mm | 6 mm | 4 mm | MURATA MANUFACTURING CO LTD | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | ||||
|
SA105C103KAR
Kyocera AVX Components
|
$0.0804 | Yes | Yes | Active | 10 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 Inch | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.54 mm | 4.32 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 |