Part Details for DE2E3SA102MN3AT02F by Murata Manufacturing Co Ltd
Overview of DE2E3SA102MN3AT02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3SA102MN3AT02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4465
|
Newark | Ceramic Disc Cap, 1000Pf, X1/Y2, Radial Rohs Compliant: Yes |Murata DE2E3SA102MN3AT02F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8172 |
|
$0.1240 / $0.3330 | Buy Now |
DISTI #
490-16235-1-ND
|
DigiKey | CAP CER 1000PF 250V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12084 In Stock |
|
$0.0494 / $0.3300 | Buy Now |
DISTI #
DE2E3SA102MN3AT02F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: DE2E3SA102MN3AT02F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0657 | Buy Now |
DISTI #
81-DE2E3SA102MN3AT2F
|
Mouser Electronics | Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1000pF M tol RoHS: Compliant | 176207 |
|
$0.0480 / $0.3200 | Buy Now |
|
Future Electronics | DE2-SA Series Ø6 x 9 mm 1000 pF ±20 % 250 V LS=7.5 mm Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0562 | Buy Now |
|
Future Electronics | DE2-SA Series Ø6 x 9 mm 1000 pF ±20 % 250 V LS=7.5 mm Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0481 / $0.0570 | Buy Now |
|
Quest Components | 2564 |
|
$0.1470 / $0.4900 | Buy Now | |
DISTI #
DE2E3SA102MN3AT02F
|
TME | Capacitor: ceramic, X1/Y2, 1000pF, 250VAC, ±20%, THT, 7.5mm Min Qty: 10 | 0 |
|
$0.0328 / $0.1127 | RFQ |
|
Ameya Holding Limited | 1000-Authorized Distributor |
|
RFQ | ||
DISTI #
SMC-DE2E3SA102MN3AT02F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 98432 |
|
RFQ |
Part Details for DE2E3SA102MN3AT02F
DE2E3SA102MN3AT02F CAD Models
DE2E3SA102MN3AT02F Part Data Attributes
|
DE2E3SA102MN3AT02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3SA102MN3AT02F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e2 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |