Part Details for SA105E104MARTB by Kyocera AVX Components
Overview of SA105E104MARTB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105E104MARTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA105E104MAR
|
TME | Capacitor: ceramic, MLCC,monolithic, 100nF, 50VDC, Z5U, ±20%, THT Min Qty: 10 | 9685 |
|
$0.0373 / $0.1099 | Buy Now |
Part Details for SA105E104MARTB
SA105E104MARTB CAD Models
SA105E104MARTB Part Data Attributes
|
SA105E104MARTB
Kyocera AVX Components
Buy Now
|
Compare Parts:
SA105E104MARTB
Kyocera AVX Components
CAPACITOR 0.1UF 50VCAPACITOR 0.1UF 50V; Capacitance:0.1uF; Voltage rating, DC:50V; Capacitor dielectric type:Ceramic Multi-Layer; Series:SA; Tolerance, +:30%; Tolerance, -:80%; Temp, op. max:125(degree C); Temp, op. min:-55(degree
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |